
2002-1493 | |
|---|---|
DigiKey Part Number | 2946-2002-1493-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1493 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 10 | ₱87.06200 | ₱870.62 |
| 25 | ₱81.58360 | ₱2,039.59 |
| 50 | ₱77.67700 | ₱3,883.85 |
| 100 | ₱73.96110 | ₱7,396.11 |
| 250 | ₱69.32812 | ₱17,332.03 |
| 500 | ₱66.01832 | ₱33,009.16 |
| 1,000 | ₱62.86694 | ₱62,866.94 |
| 2,500 | ₱58.93258 | ₱147,331.45 |



















