Similar
Similar
Similar
Similar
Similar
Similar

773-514 | |
|---|---|
DigiKey Part Number | 2946-773-514-ND |
Manufacturer | |
Manufacturer Product Number | 773-514 |
Description | PUSH WIRE CONNECTOR; 4-CONDUCTOR |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-18 AWG Black |
Datasheet | Datasheet |
EDA/CAD Models | 773-514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Black |
















