Connector Fuse Plug For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-512/281-418

DigiKey Part Number
2946-281-512/281-418-ND
Manufacturer
Manufacturer Product Number
281-512/281-418
Description
FUSE PLUG; WITH PULL-TAB; FOR MI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Fuse Plug For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
281-512/281-418 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Fuse Plug
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,716.23000₱1,716.23
10₱1,458.55800₱14,585.58
25₱1,367.24400₱34,181.10
50₱1,302.01320₱65,100.66
100₱1,239.90840₱123,990.84
250₱1,162.36836₱290,592.09
500₱1,111.64962₱555,824.81
Manufacturers Standard Package