
706-160/515-100 | |
|---|---|
DigiKey Part Number | 2946-706-160/515-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-160/515-100 |
Description | CABLE ASSY DB15 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 3.28' (1.00m) Plug, Male Pins to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,583.38000 | ₱9,583.38 |
| 10 | ₱8,146.97600 | ₱81,469.76 |
| 25 | ₱7,637.45440 | ₱190,936.36 |
| 50 | ₱7,294.87500 | ₱364,743.75 |

