
709-332 | |
|---|---|
DigiKey Part Number | 2946-709-332-ND |
Manufacturer | |
Manufacturer Product Number | 709-332 |
Description | STRAIN RELIEF PLATE; 2-POLE; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 709-332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱76.31920 | ₱1,907.98 |

