
713-1492/037-000 | |
|---|---|
DigiKey Part Number | 2946-713-1492/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 713-1492/037-000 |
Description | TERM BLK 12POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Black |
Datasheet | Datasheet |
EDA/CAD Models | 713-1492/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Header, Male Pins | |
Width | 2.669" (67.80mm) | |
Panel Thickness | - | |
Positions Per Level | 12 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | - | |
Number of Levels | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱860.50000 | ₱860.50 |
| 10 | ₱731.15500 | ₱7,311.55 |
| 25 | ₱685.34920 | ₱17,133.73 |
| 50 | ₱652.63220 | ₱32,631.61 |
| 100 | ₱621.48760 | ₱62,148.76 |
| 250 | ₱582.60384 | ₱145,650.96 |
| 500 | ₱554.82616 | ₱277,413.08 |
| 1,000 | ₱528.38120 | ₱528,381.20 |

