
855-9450/2000-1251 | |
|---|---|
DigiKey Part Number | 2946-855-9450/2000-1251-ND |
Manufacturer | |
Manufacturer Product Number | 855-9450/2000-1251 |
Description | CURR XFMR ROGOWSKI 1000A IN-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 A Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 1000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.205" L x 1.327" W (56.00mm x 33.70mm) | |
Height - Seated (Max) | 0.744" (18.91mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,506.84000 | ₱34,506.84 |

