
741-600 | |
|---|---|
DigiKey Part Number | 2946-741-600-ND |
Manufacturer | |
Manufacturer Product Number | 741-600 |
Description | END PLATE; SNAP-FIT TYPE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 741-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱8.32510 | ₱832.51 |

