Input Module DIN Rail 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-468/025-000

DigiKey Part Number
2946-750-468/025-000-ND
Manufacturer
Manufacturer Product Number
750-468/025-000
Description
INPUT MODULE 4 ANALOG 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-468/025-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱62,631.12000₱62,631.12
Manufacturers Standard Package