
750-670 | |
|---|---|
DigiKey Part Number | 2946-750-670-ND |
Manufacturer | |
Manufacturer Product Number | 750-670 |
Description | STEPPER CONTROLLER; RS-422/24 VD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 5 ~ 24VDC Supply 30mA Load |
Datasheet | Datasheet |
EDA/CAD Models | 750-670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 30mA | |
Voltage - Supply | 5 ~ 24VDC | |
Interface | PWM, RS-422 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44,729.79000 | ₱44,729.79 |
| 10 | ₱39,339.98100 | ₱393,399.81 |

