
758-963 | |
|---|---|
DigiKey Part Number | 2946-758-963-ND |
Manufacturer | |
Manufacturer Product Number | 758-963 |
Description | ROD ANTENNA; WITH 1M CABLE AND S |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Whip, Straight SMA Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1800MHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 1m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | GSM, UMTS |

