
765-2703/200-000 | |
|---|---|
DigiKey Part Number | 2946-765-2703/200-000-ND |
Manufacturer | |
Manufacturer Product Number | 765-2703/200-000 |
Description | IP67 2 CH AO 4-20 TO IO-LINK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 2 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 765-2703/200-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 2 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,095.90000 | ₱19,095.90 |
| 10 | ₱17,290.40200 | ₱172,904.02 |
| 25 | ₱16,619.97640 | ₱415,499.41 |

