



781-601 | |
|---|---|
DigiKey Part Number | 2946-781-601-ND |
Manufacturer | |
Manufacturer Product Number | 781-601 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 781-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱360.28000 | ₱360.28 |
| 10 | ₱255.41000 | ₱2,554.10 |
| 25 | ₱224.26520 | ₱5,606.63 |
| 50 | ₱205.07820 | ₱10,253.91 |
| 100 | ₱189.32140 | ₱18,932.14 |
| 250 | ₱173.08804 | ₱43,272.01 |
| 500 | ₱163.70534 | ₱81,852.67 |
| 1,000 | ₱156.33721 | ₱156,337.21 |

