Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1668/000-200

DigiKey Part Number
2946-787-1668/000-200-ND
Manufacturer
Manufacturer Product Number
787-1668/000-200
Description
ELECTRONIC CIRCUIT BREAKER; 8-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1668/000-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - DC
48 V
Actuator Type
Not Included
Number of Poles
8
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, DNV GL, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱51,223.12000₱51,223.12
5₱42,404.12600₱212,020.63
10₱39,058.66600₱390,586.66
Manufacturers Standard Package