
2022-182 | |
|---|---|
DigiKey Part Number | 2946-2022-182-ND |
Manufacturer | |
Manufacturer Product Number | 2022-182 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Orange | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10-12mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱112.55000 | ₱1,125.50 |
| 25 | ₱105.47480 | ₱2,636.87 |
| 50 | ₱100.43700 | ₱5,021.85 |
| 100 | ₱95.63730 | ₱9,563.73 |
| 250 | ₱89.64420 | ₱22,411.05 |
| 500 | ₱85.36374 | ₱42,681.87 |
| 1,000 | ₱81.28992 | ₱81,289.92 |
| 2,500 | ₱76.20375 | ₱190,509.38 |

