
173-7-1212A | |
|---|---|
DigiKey Part Number | 17371212A-ND |
Manufacturer | |
Manufacturer Product Number | 173-7-1212A |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0070" (0.178mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.33°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱3,063.41880 | ₱76,585.47 |

