Image for 659-65ABT3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

659-65ABT3

DigiKey Part Number
659-65ABT3-ND
Manufacturer
Manufacturer Product Number
659-65ABT3
Description
HEATSINK EXTRUSION 37MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 2.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.450" (36.83mm)
Width
1.450" (36.83mm)
Diameter
-
Fin Height
0.650" (16.51mm)
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 600 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,200₱184.49781₱221,397.37