Image for 907-33-2-23-2-B-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

907-33-2-23-2-B-0

DigiKey Part Number
907-33-2-23-2-B-0-ND
Manufacturer
Manufacturer Product Number
907-33-2-23-2-B-0
Description
HEAT SINK PIN FIN 33X33MM CLIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
907-33-2-23-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.299" (33.00mm)
Width
1.299" (32.99mm)
Diameter
-
Fin Height
0.890" (22.61mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.45°C/W @ 200 LFM
Thermal Resistance @ Natural
8.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
300₱426.92387₱128,077.16
Manufacturers Standard Package