
DC0382812M2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0382812M2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382812M2B-BT0 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 12.5 CFM (0.350m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 12.5 CFM (0.350m³/min) | |
Static Pressure | 0.630 in H2O (156.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱774.51028 | ₱464,706.17 |

