
DC0802512L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0802512L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802512L2B-2T0 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 66.4 CFM (1.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 66.4 CFM (1.86m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.188 lb (85.28 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱805.12000 | ₱805.12 |
| 10 | ₱704.23800 | ₱7,042.38 |
| 25 | ₱667.91280 | ₱16,697.82 |
| 50 | ₱641.77040 | ₱32,088.52 |
| 100 | ₱616.71170 | ₱61,671.17 |
| 250 | ₱585.14784 | ₱146,286.96 |
| 500 | ₱562.38900 | ₱281,194.50 |









