
DC0701524H2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0701524H2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0701524H2B-BT0 |
Description | FAN 70X15MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 33.5 CFM (0.938m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱903.37000 | ₱903.37 |
| 10 | ₱790.40700 | ₱7,904.07 |
| 25 | ₱749.68680 | ₱18,742.17 |
| 50 | ₱720.35260 | ₱36,017.63 |
| 100 | ₱692.23900 | ₱69,223.90 |
| 250 | ₱656.81268 | ₱164,203.17 |
| 500 | ₱631.27526 | ₱315,637.63 |


