


NCP136CFCT120T2G | |
|---|---|
DigiKey Part Number | 488-NCP136CFCT120T2GTR-ND - Tape & Reel (TR) 488-NCP136CFCT120T2GCT-ND - Cut Tape (CT) 488-NCP136CFCT120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136CFCT120T2G |
Description | IC REG LINEAR 1.2V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.45000 | ₱224.50 |
| 25 | ₱20.08040 | ₱502.01 |
| 100 | ₱17.46600 | ₱1,746.60 |
| 250 | ₱16.22380 | ₱4,055.95 |
| 500 | ₱15.47466 | ₱7,737.33 |
| 1,000 | ₱14.85713 | ₱14,857.13 |
| 2,500 | ₱14.20553 | ₱35,513.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱13.81262 | ₱69,063.10 |
| 10,000 | ₱13.48950 | ₱134,895.00 |
| 15,000 | ₱13.32757 | ₱199,913.55 |
| 25,000 | ₱13.14824 | ₱328,706.00 |
| 35,000 | ₱13.04339 | ₱456,518.65 |

