Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 44.8 CFM (1.25m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0922512L2B-3T0

DigiKey Part Number
345-DC0922512L2B-3T0-ND
Manufacturer
Manufacturer Product Number
DC0922512L2B-3T0
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 44.8 CFM (1.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
44.8 CFM (1.25m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.188 lb (85.28 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱899.21000₱899.21
10₱786.41700₱7,864.17
25₱745.89960₱18,647.49
50₱716.72000₱35,836.00
100₱688.73150₱68,873.15
250₱653.49216₱163,373.04
500₱628.08338₱314,041.69
Manufacturers Standard Package