Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSF-50-22-Y-F

DigiKey Part Number
345-1618-ND
Manufacturer
Manufacturer Product Number
HSF-50-22-Y-F
Description
FANSINK 5VDC 50X50X21.5MM
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Fins
Length
1.969" (50.00mm)
Width
1.969" (50.00mm)
Diameter
-
Fin Height
0.846" (21.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.06°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,848.87000₱2,848.87
10₱2,521.16800₱25,211.68
25₱2,401.24640₱60,031.16
50₱2,314.20820₱115,710.41