



647-10ABEP | |
|---|---|
DigiKey Part Number | 345-1225-ND |
Manufacturer | |
Manufacturer Product Number | 647-10ABEP |
Description | HEATSINK TO-220 W/PINS BLK 1" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 42°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 647-10ABEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 42°C | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱92.95800 | ₱929.58 |
| 25 | ₱88.53880 | ₱2,213.47 |
| 50 | ₱85.33520 | ₱4,266.76 |
| 100 | ₱82.25050 | ₱8,225.05 |
| 300 | ₱77.58967 | ₱23,276.90 |
| 600 | ₱74.78190 | ₱44,869.14 |
| 1,200 | ₱72.07436 | ₱86,489.23 |
| 5,100 | ₱66.72414 | ₱340,293.11 |










