
0201B102K160CT | |
|---|---|
DigiKey Part Number | 1292-1117-2-ND - Tape & Reel (TR) 1292-1117-1-ND - Cut Tape (CT) 1292-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B102K160CT |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B102K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.59600 | ₱5.96 |
| 50 | ₱0.39300 | ₱19.65 |
| 100 | ₱0.32750 | ₱32.75 |
| 500 | ₱0.22034 | ₱110.17 |
| 1,000 | ₱0.18818 | ₱188.18 |
| 2,500 | ₱0.15435 | ₱385.87 |
| 5,000 | ₱0.13423 | ₱671.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.10945 | ₱1,641.75 |
| 30,000 | ₱0.09740 | ₱2,922.00 |
| 45,000 | ₱0.09139 | ₱4,112.55 |
| 75,000 | ₱0.08473 | ₱6,354.75 |
| 105,000 | ₱0.08084 | ₱8,488.20 |
| 150,000 | ₱0.07710 | ₱11,565.00 |

