0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X104K6R3CT

DigiKey Part Number
1292-1625-2-ND - Tape & Reel (TR)
1292-1625-1-ND - Cut Tape (CT)
1292-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X104K6R3CT
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X104K6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,529,366
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
50₱1.08380₱54.19
100₱0.92300₱92.30
500₱0.65028₱325.14
1,000₱0.56751₱567.51
2,500₱0.48021₱1,200.53
5,000₱0.42793₱2,139.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.36353₱5,452.95
30,000₱0.33211₱9,963.30
45,000₱0.31640₱14,238.00
75,000₱0.29900₱22,425.00
105,000₱0.28882₱30,326.10
150,000₱0.27904₱41,856.00
Manufacturers Standard Package