
0402B473K500CT | |
|---|---|
DigiKey Part Number | 1292-1217-2-ND - Tape & Reel (TR) 1292-1217-1-ND - Cut Tape (CT) 1292-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B473K500CT |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B473K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.81580 | ₱81.58 |
| 500 | ₱0.57168 | ₱285.84 |
| 1,000 | ₱0.49724 | ₱497.24 |
| 2,500 | ₱0.41923 | ₱1,048.08 |
| 5,000 | ₱0.37243 | ₱1,862.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.33408 | ₱3,340.80 |
| 20,000 | ₱0.30257 | ₱6,051.40 |
| 30,000 | ₱0.28681 | ₱8,604.30 |
| 50,000 | ₱0.26937 | ₱13,468.50 |
| 70,000 | ₱0.25918 | ₱18,142.60 |
| 100,000 | ₱0.24938 | ₱24,938.00 |

