
0402B822K250CT | |
|---|---|
DigiKey Part Number | 1292-1230-2-ND - Tape & Reel (TR) 1292-1230-1-ND - Cut Tape (CT) 1292-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B822K250CT |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B822K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 50 | ₱1.29820 | ₱64.91 |
| 100 | ₱1.10170 | ₱110.17 |
| 500 | ₱0.78606 | ₱393.03 |
| 1,000 | ₱0.68840 | ₱688.40 |
| 2,500 | ₱0.58573 | ₱1,464.33 |
| 5,000 | ₱0.52428 | ₱2,621.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.47378 | ₱4,737.80 |
| 20,000 | ₱0.43233 | ₱8,646.60 |
| 30,000 | ₱0.41159 | ₱12,347.70 |
| 50,000 | ₱0.38862 | ₱19,431.00 |
| 70,000 | ₱0.37521 | ₱26,264.70 |
| 100,000 | ₱0.36231 | ₱36,231.00 |

