
0402N220G500CT | |
|---|---|
DigiKey Part Number | 1292-1281-2-ND - Tape & Reel (TR) 1292-1281-1-ND - Cut Tape (CT) 1292-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N220G500CT |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| 50 | ₱0.55980 | ₱27.99 |
| 100 | ₱0.47040 | ₱47.04 |
| 500 | ₱0.32158 | ₱160.79 |
| 1,000 | ₱0.27572 | ₱275.72 |
| 2,500 | ₱0.22891 | ₱572.27 |
| 5,000 | ₱0.20056 | ₱1,002.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.17746 | ₱1,774.60 |
| 20,000 | ₱0.15849 | ₱3,169.80 |
| 30,000 | ₱0.14901 | ₱4,470.30 |
| 50,000 | ₱0.13853 | ₱6,926.50 |
| 70,000 | ₱0.13240 | ₱9,268.00 |
| 100,000 | ₱0.12651 | ₱12,651.00 |

