0402N4R7C500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.28525
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.13173
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.38410
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.58969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.82573
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.89411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,825
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,868
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 41,750
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.89789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.78544
Datasheet

Parametric Equivalent


KEMET
In Stock: 50,108
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.43051
Datasheet

Parametric Equivalent


YAGEO
In Stock: 121,740
Unit Price: ₱5.96000
Datasheet
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N4R7C500CT

DigiKey Part Number
1292-0402N4R7C500CTTR-ND - Tape & Reel (TR)
1292-0402N4R7C500CT-ND - Cut Tape (CT)
1292-0402N4R7C500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N4R7C500CT
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N4R7C500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.65500₱6.55
50₱0.42880₱21.44
100₱0.35730₱35.73
500₱0.23940₱119.70
1,000₱0.20485₱204.85
2,500₱0.16841₱421.03
5,000₱0.14673₱733.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.12887₱1,288.70
20,000₱0.11431₱2,286.20
30,000₱0.10701₱3,210.30
50,000₱0.09895₱4,947.50
70,000₱0.09424₱6,596.80
100,000₱0.08972₱8,972.00
Manufacturers Standard Package