Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N4R7C500CT | |
|---|---|
DigiKey Part Number | 1292-0402N4R7C500CTTR-ND - Tape & Reel (TR) 1292-0402N4R7C500CT-ND - Cut Tape (CT) 1292-0402N4R7C500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N4R7C500CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N4R7C500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.65500 | ₱6.55 |
| 50 | ₱0.42880 | ₱21.44 |
| 100 | ₱0.35730 | ₱35.73 |
| 500 | ₱0.23940 | ₱119.70 |
| 1,000 | ₱0.20485 | ₱204.85 |
| 2,500 | ₱0.16841 | ₱421.03 |
| 5,000 | ₱0.14673 | ₱733.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.12887 | ₱1,288.70 |
| 20,000 | ₱0.11431 | ₱2,286.20 |
| 30,000 | ₱0.10701 | ₱3,210.30 |
| 50,000 | ₱0.09895 | ₱4,947.50 |
| 70,000 | ₱0.09424 | ₱6,596.80 |
| 100,000 | ₱0.08972 | ₱8,972.00 |











