
0402N820J500CT | |
|---|---|
DigiKey Part Number | 1292-1355-2-ND - Tape & Reel (TR) 1292-1355-1-ND - Cut Tape (CT) 1292-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N820J500CT |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N820J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.77400 | ₱7.74 |
| 50 | ₱0.52400 | ₱26.20 |
| 100 | ₱0.43470 | ₱43.47 |
| 500 | ₱0.29656 | ₱148.28 |
| 1,000 | ₱0.25428 | ₱254.28 |
| 2,500 | ₱0.21057 | ₱526.43 |
| 5,000 | ₱0.18425 | ₱921.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.16263 | ₱1,626.30 |
| 20,000 | ₱0.14497 | ₱2,899.40 |
| 30,000 | ₱0.13615 | ₱4,084.50 |
| 50,000 | ₱0.12639 | ₱6,319.50 |
| 70,000 | ₱0.12069 | ₱8,448.30 |
| 100,000 | ₱0.11521 | ₱11,521.00 |

