
0402N8R0D500CT | |
|---|---|
DigiKey Part Number | 1292-1358-2-ND - Tape & Reel (TR) 1292-1358-1-ND - Cut Tape (CT) 1292-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N8R0D500CT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.65500 | ₱6.55 |
| 50 | ₱0.42880 | ₱21.44 |
| 100 | ₱0.36330 | ₱36.33 |
| 500 | ₱0.24534 | ₱122.67 |
| 1,000 | ₱0.20962 | ₱209.62 |
| 2,500 | ₱0.17246 | ₱431.15 |
| 5,000 | ₱0.15019 | ₱750.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.13202 | ₱1,320.20 |
| 20,000 | ₱0.11716 | ₱2,343.20 |
| 30,000 | ₱0.10971 | ₱3,291.30 |
| 50,000 | ₱0.10149 | ₱5,074.50 |
| 70,000 | ₱0.09669 | ₱6,768.30 |
| 100,000 | ₱0.09208 | ₱9,208.00 |

