8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cms-photo-disclaimer

0402N8R2B500CT

cms-digikey-product-number
1292-1359-2-ND - Tape & Reel (TR)
1292-1359-1-ND - Cut Tape (CT)
1292-1359-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
0402N8R2B500CT
cms-description
CAP CER 8.2PF 50V C0G/NP0 0402
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
0402N8R2B500CT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 11,638
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1₱5.96000₱5.96
10₱1.07200₱10.72
50₱0.69080₱34.54
100₱0.57760₱57.76
500₱0.40018₱200.09
1,000₱0.34539₱345.39
2,500₱0.28846₱721.15
5,000₱0.25404₱1,270.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10,000₱0.22599₱2,259.90
20,000₱0.20289₱4,057.80
30,000₱0.19137₱5,741.10
50,000₱0.17860₱8,930.00
70,000₱0.17116₱11,981.20
100,000₱0.16399₱16,399.00
cms-manufacturer-standard-package