
0402X105K160CT | |
|---|---|
DigiKey Part Number | 1292-0402X105K160CTTR-ND - Tape & Reel (TR) 1292-0402X105K160CT-ND - Cut Tape (CT) 1292-0402X105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105K160CT |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 50 | ₱0.75040 | ₱37.52 |
| 100 | ₱0.63120 | ₱63.12 |
| 500 | ₱0.43828 | ₱219.14 |
| 1,000 | ₱0.37874 | ₱378.74 |
| 2,500 | ₱0.31681 | ₱792.02 |
| 5,000 | ₱0.27977 | ₱1,398.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.24940 | ₱2,494.00 |
| 20,000 | ₱0.22441 | ₱4,488.20 |
| 30,000 | ₱0.21194 | ₱6,358.20 |
| 50,000 | ₱0.19812 | ₱9,906.00 |
| 70,000 | ₱0.19005 | ₱13,303.50 |
| 100,000 | ₱0.18229 | ₱18,229.00 |

