
0402X474K160CT | |
|---|---|
DigiKey Part Number | 1292-0402X474K160CTTR-ND - Tape & Reel (TR) 1292-0402X474K160CT-ND - Cut Tape (CT) 1292-0402X474K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X474K160CT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.85160 | ₱85.16 |
| 500 | ₱0.59908 | ₱299.54 |
| 1,000 | ₱0.52225 | ₱522.25 |
| 2,500 | ₱0.44091 | ₱1,102.28 |
| 5,000 | ₱0.39208 | ₱1,960.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.35206 | ₱3,520.60 |
| 20,000 | ₱0.31922 | ₱6,384.40 |
| 30,000 | ₱0.30279 | ₱9,083.70 |
| 50,000 | ₱0.28460 | ₱14,230.00 |
| 70,000 | ₱0.27397 | ₱19,177.90 |
| 100,000 | ₱0.26376 | ₱26,376.00 |

