
0603B103J500CT | |
|---|---|
DigiKey Part Number | 1292-1382-2-ND - Tape & Reel (TR) 1292-1382-1-ND - Cut Tape (CT) 1292-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B103J500CT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 50 | ₱0.82180 | ₱41.09 |
| 100 | ₱0.69670 | ₱69.67 |
| 500 | ₱0.48474 | ₱242.37 |
| 1,000 | ₱0.42042 | ₱420.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.32455 | ₱1,298.20 |
| 8,000 | ₱0.28904 | ₱2,312.32 |
| 12,000 | ₱0.27135 | ₱3,256.20 |
| 20,000 | ₱0.25175 | ₱5,035.00 |
| 28,000 | ₱0.24028 | ₱6,727.84 |
| 40,000 | ₱0.22930 | ₱9,172.00 |

