
0603B105K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B105K250CTTR-ND - Tape & Reel (TR) 1292-0603B105K250CT-ND - Cut Tape (CT) 1292-0603B105K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B105K250CT |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.82180 | ₱82.18 |
| 500 | ₱0.57764 | ₱288.82 |
| 1,000 | ₱0.50260 | ₱502.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.39095 | ₱1,563.80 |
| 8,000 | ₱0.34963 | ₱2,797.04 |
| 12,000 | ₱0.32896 | ₱3,947.52 |
| 20,000 | ₱0.30615 | ₱6,123.00 |
| 28,000 | ₱0.29284 | ₱8,199.52 |
| 40,000 | ₱0.28002 | ₱11,200.80 |

