
0603B222K500CT | |
|---|---|
DigiKey Part Number | 1292-1412-2-ND - Tape & Reel (TR) 1292-1412-1-ND - Cut Tape (CT) 1292-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B222K500CT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B222K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.95300 | ₱9.53 |
| 50 | ₱0.63120 | ₱31.56 |
| 100 | ₱0.52400 | ₱52.40 |
| 500 | ₱0.36088 | ₱180.44 |
| 1,000 | ₱0.31145 | ₱311.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.23716 | ₱948.64 |
| 8,000 | ₱0.20977 | ₱1,678.16 |
| 12,000 | ₱0.19607 | ₱2,352.84 |
| 20,000 | ₱0.18094 | ₱3,618.80 |
| 28,000 | ₱0.17212 | ₱4,819.36 |
| 40,000 | ₱0.16364 | ₱6,545.60 |

