
0603B223K160CT | |
|---|---|
DigiKey Part Number | 1292-1415-2-ND - Tape & Reel (TR) 1292-1415-1-ND - Cut Tape (CT) 1292-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B223K160CT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B223K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 50 | ₱0.80980 | ₱40.49 |
| 100 | ₱0.68480 | ₱68.48 |
| 500 | ₱0.47640 | ₱238.20 |
| 1,000 | ₱0.41328 | ₱413.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.31844 | ₱1,273.76 |
| 8,000 | ₱0.28353 | ₱2,268.24 |
| 12,000 | ₱0.26609 | ₱3,193.08 |
| 20,000 | ₱0.24681 | ₱4,936.20 |
| 28,000 | ₱0.23554 | ₱6,595.12 |
| 40,000 | ₱0.22471 | ₱8,988.40 |

