
0603F104Z250CT | |
|---|---|
DigiKey Part Number | 1292-1467-2-ND - Tape & Reel (TR) 1292-1467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0603F104Z250CT |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603F104Z250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 100 | ₱1.26250 | ₱126.25 |
| 1,000 | ₱0.86169 | ₱861.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.64091 | ₱2,563.64 |
| 8,000 | ₱0.57630 | ₱4,610.40 |

