
0603N241J500CT | |
|---|---|
DigiKey Part Number | 1292-1509-2-ND - Tape & Reel (TR) 1292-1509-1-ND - Cut Tape (CT) 1292-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N241J500CT |
Description | CAP CER 240PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N241J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.73880 | ₱86.94 |
| 100 | ₱1.48880 | ₱148.88 |
| 500 | ₱1.07428 | ₱537.14 |
| 1,000 | ₱0.94744 | ₱947.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.75807 | ₱3,032.28 |
| 8,000 | ₱0.68788 | ₱5,503.04 |
| 12,000 | ₱0.65287 | ₱7,834.44 |
| 20,000 | ₱0.61405 | ₱12,281.00 |
| 28,000 | ₱0.59137 | ₱16,558.36 |
| 40,000 | ₱0.56958 | ₱22,783.20 |

