240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N241J500CT

DigiKey Part Number
1292-1509-2-ND - Tape & Reel (TR)
1292-1509-1-ND - Cut Tape (CT)
1292-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N241J500CT
Description
CAP CER 240PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N241J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,716
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
50₱1.73880₱86.94
100₱1.48880₱148.88
500₱1.07428₱537.14
1,000₱0.94744₱947.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.75807₱3,032.28
8,000₱0.68788₱5,503.04
12,000₱0.65287₱7,834.44
20,000₱0.61405₱12,281.00
28,000₱0.59137₱16,558.36
40,000₱0.56958₱22,783.20
Manufacturers Standard Package