47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N470J101CT

DigiKey Part Number
1292-1527-2-ND - Tape & Reel (TR)
1292-1527-1-ND - Cut Tape (CT)
1292-1527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N470J101CT
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N470J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A470JMKYOCERA AVX11,100478-KGM15ACG2A470JMCT-ND₱11.31000Direct
KGM15ACG2A470JTKYOCERA AVX48,243478-KGM15ACG2A470JTCT-ND₱5.96000Direct
885012006077Würth Elektronik1,715732-12040-1-ND₱5.96000Parametric Equivalent
AC0603JRNPO0BN470YAGEO4,384311-3086-1-ND₱7.74000Parametric Equivalent
C0603C470J1GACAUTOKEMET14,649399-16021-1-ND₱6.55000Parametric Equivalent
In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.91700₱45.85
100₱0.77420₱77.42
500₱0.54310₱271.55
1,000₱0.47223₱472.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.36608₱1,464.32
8,000₱0.32700₱2,616.00
12,000₱0.30743₱3,689.16
20,000₱0.28581₱5,716.20
28,000₱0.27316₱7,648.48
40,000₱0.26102₱10,440.80
Manufacturers Standard Package