
0603N560J101CT | |
|---|---|
DigiKey Part Number | 1292-1534-2-ND - Tape & Reel (TR) 1292-1534-1-ND - Cut Tape (CT) 1292-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N560J101CT |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N560J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN560 | YAGEO | 2,831 | 13-AC0603JRNPO0BN560CT-ND | ₱7.74000 | Parametric Equivalent |
| C0603C560J1GACAUTO | KEMET | 5,549 | 399-15827-1-ND | ₱17.27000 | Parametric Equivalent |
| C1608C0G2A560J080AA | TDK | 24 | 445-14026-1-ND | ₱6.55000 | Parametric Equivalent |
| CC0603JRNPO0BN560 | YAGEO | 9,745 | 311-1764-1-ND | ₱5.96000 | Parametric Equivalent |
| CGA3E2C0G2A560J080AA | TDK | 3,746 | 445-12334-1-ND | ₱6.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.45300 | ₱72.65 |
| 100 | ₱1.23860 | ₱123.86 |
| 500 | ₱0.88492 | ₱442.46 |
| 1,000 | ₱0.77653 | ₱776.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.61605 | ₱2,464.20 |
| 8,000 | ₱0.55657 | ₱4,452.56 |
| 12,000 | ₱0.52682 | ₱6,321.84 |
| 20,000 | ₱0.49388 | ₱9,877.60 |
| 28,000 | ₱0.47466 | ₱13,290.48 |
| 40,000 | ₱0.45617 | ₱18,246.80 |

