56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N560J101CT

DigiKey Part Number
1292-1534-2-ND - Tape & Reel (TR)
1292-1534-1-ND - Cut Tape (CT)
1292-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N560J101CT
Description
CAP CER 56PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N560J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN560YAGEO2,83113-AC0603JRNPO0BN560CT-ND₱7.74000Parametric Equivalent
C0603C560J1GACAUTOKEMET5,549399-15827-1-ND₱17.27000Parametric Equivalent
C1608C0G2A560J080AATDK24445-14026-1-ND₱6.55000Parametric Equivalent
CC0603JRNPO0BN560YAGEO9,745311-1764-1-ND₱5.96000Parametric Equivalent
CGA3E2C0G2A560J080AATDK3,746445-12334-1-ND₱6.55000Parametric Equivalent
In-Stock: 27,782
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
50₱1.45300₱72.65
100₱1.23860₱123.86
500₱0.88492₱442.46
1,000₱0.77653₱776.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.61605₱2,464.20
8,000₱0.55657₱4,452.56
12,000₱0.52682₱6,321.84
20,000₱0.49388₱9,877.60
28,000₱0.47466₱13,290.48
40,000₱0.45617₱18,246.80
Manufacturers Standard Package