
0603N910J500CT | |
|---|---|
DigiKey Part Number | 1292-1550-2-ND - Tape & Reel (TR) 1292-1550-1-ND - Cut Tape (CT) 1292-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N910J500CT |
Description | CAP CER 91PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N910J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 50 | ₱1.09580 | ₱54.79 |
| 100 | ₱0.92900 | ₱92.90 |
| 500 | ₱0.65386 | ₱326.93 |
| 1,000 | ₱0.57108 | ₱571.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.44648 | ₱1,785.92 |
| 8,000 | ₱0.40047 | ₱3,203.76 |
| 12,000 | ₱0.37750 | ₱4,530.00 |
| 20,000 | ₱0.35209 | ₱7,041.80 |
| 28,000 | ₱0.33722 | ₱9,442.16 |
| 40,000 | ₱0.32297 | ₱12,918.80 |

