10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X106M6R3CT

DigiKey Part Number
1292-0603X106M6R3CTTR-ND - Tape & Reel (TR)
1292-0603X106M6R3CT-ND - Cut Tape (CT)
1292-0603X106M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X106M6R3CT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X106M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,858
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
50₱1.36960₱68.48
100₱1.16720₱116.72
500₱0.83490₱417.45
1,000₱0.73187₱731.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.57898₱2,315.92
8,000₱0.52233₱4,178.64
12,000₱0.49402₱5,928.24
20,000₱0.46270₱9,254.00
28,000₱0.44439₱12,442.92
40,000₱0.42681₱17,072.40
Manufacturers Standard Package