
0603X474K100CT | |
|---|---|
DigiKey Part Number | 1292-1646-2-ND - Tape & Reel (TR) 1292-1646-1-ND - Cut Tape (CT) 1292-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X474K100CT |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X474K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 50 | ₱1.41720 | ₱70.86 |
| 100 | ₱1.20890 | ₱120.89 |
| 500 | ₱0.86110 | ₱430.55 |
| 1,000 | ₱0.75629 | ₱756.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.59893 | ₱2,395.72 |
| 8,000 | ₱0.54071 | ₱4,325.68 |
| 12,000 | ₱0.51163 | ₱6,139.56 |
| 20,000 | ₱0.47944 | ₱9,588.80 |
| 28,000 | ₱0.46064 | ₱12,897.92 |
| 40,000 | ₱0.44256 | ₱17,702.40 |

